PIC32CZ8110CA90 Curiosity Ultra PIC® ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV16W43A

DigiKey Part Number
150-EV16W43A-ND
Manufacturer
Manufacturer Product Number
EV16W43A
Description
PIC32CZ CA90 CULT WITH HSM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PIC32CZ8110CA90 Curiosity Ultra PIC® ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
PIC32CZ8110CA90
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Interconnect System
Arduino R3 Shield, mikroBUS Click, X32, Xplained Pro
Type
MCU 32-Bit
Suggested Programming Environment
MPLAB X
Core Processor
ARM® Cortex®-M7
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 753,78000 Kč3 753,78 Kč
Manufacturers Standard Package
Unit Price without VAT:3 753,78000 Kč
Unit Price with VAT:4 542,07380 Kč