
EV15T80A | |
|---|---|
DigiKey Part Number | 150-EV15T80A-ND |
Manufacturer | |
Manufacturer Product Number | EV15T80A |
Description | EVAL BOARD FOR MCP9601 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP9601 - Temperature, Thermocouple Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Temperature, Thermocouple | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s), Accessories | |
Utilized IC / Part | MCP9601 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 228,94000 Kč | 2 228,94 Kč |
| Unit Price without VAT: | 2 228,94000 Kč |
|---|---|
| Unit Price with VAT: | 2 697,01740 Kč |



