
EV12V58A | |
|---|---|
DigiKey Part Number | 150-EV12V58A-ND |
Manufacturer | |
Manufacturer Product Number | EV12V58A |
Description | MCP3004 4CH 10BIT SAR ADC EVB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP3004 Analog to Digital Converter (ADC) Data Acquisition Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Data Acquisition |
Manufacturer Microchip Technology | Function Analog to Digital Converter (ADC) |
Packaging Box | Utilized IC / Part MCP3004 |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 713,93000 Kč | 713,93 Kč |
| Unit Price without VAT: | 713,93000 Kč |
|---|---|
| Unit Price with VAT: | 863,85530 Kč |


