EV03J37A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV03J37A

DigiKey Part Number
150-EV03J37A-ND
Manufacturer
Manufacturer Product Number
EV03J37A
Description
DSPIC33CK64MC105 MC DIM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
dsPIC33CK64MC105 Dual-Inline Module (DIM) dsPIC® dsPIC MCU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU
Core Processor
dsPIC
Platform
Utilized IC / Part
dsPIC33CK64MC105
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1386,48000 Kč386,48 Kč
Manufacturers Standard Package
Unit Price without VAT:386,48000 Kč
Unit Price with VAT:467,64080 Kč