
ETH-DC-DUALGBE | |
|---|---|
DigiKey Part Number | 150-ETH-DC-DUALGBE-ND |
Manufacturer | |
Manufacturer Product Number | ETH-DC-DUALGBE |
Description | DUAL-PORT GIGABIT ETHERNET FMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AN5892 FPGA Mezzanine Card (FMC) Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Interface |
Manufacturer Microchip Technology | Function FPGA Mezzanine Card (FMC) |
Packaging Bulk | Utilized IC / Part AN5892 |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 290,25000 Kč | 7 290,25 Kč |
| Unit Price without VAT: | 7 290,25000 Kč |
|---|---|
| Unit Price with VAT: | 8 821,20250 Kč |


