
EQCO62X20C1T-I/3DW | |
|---|---|
DigiKey Part Number | 150-EQCO62X20C1T-I/3DWTR-ND - Tape & Reel (TR) 150-EQCO62X20C1T-I/3DWCT-ND - Cut Tape (CT) 150-EQCO62X20C1T-I/3DWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EQCO62X20C1T-I/3DW |
Description | 3.125GBPS COAXPRESS 2.0 TXRC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Video Driver, Equalizer IC 16-QFN (4x4) Package |
Datasheet | Datasheet |
Category | Applications Professional Video |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-VQFN Exposed Pad |
Part Status Active | Supplier Device Package 16-QFN (4x4) |
Function Driver, Equalizer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 648,00000 Kč | 648,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 529,41208 Kč | 529 412,08 Kč |
| Unit Price without VAT: | 648,00000 Kč |
|---|---|
| Unit Price with VAT: | 784,08000 Kč |


