Video Equalizer IC Serial SMPTE 16-QFN (4x4) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EQCO30R5.D

DigiKey Part Number
EQCO30R5.D-ND
Manufacturer
Manufacturer Product Number
EQCO30R5.D
Description
IC VIDEO CABLE EQUALIZER 16QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Video Equalizer IC Serial SMPTE 16-QFN (4x4) Package
Datasheet
 Datasheet
EDA/CAD Models
EQCO30R5.D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Interface
Serial
Manufacturer
Microchip Technology
Voltage - Supply
3.3V
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-VQFN Exposed Pad
Function
Equalizer
Supplier Device Package
16-QFN (4x4)
Applications
Professional Video
Base Product Number
Standards
SMPTE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 541
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1119,69000 Kč119,69 Kč
25116,00960 Kč2 900,24 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:119,69000 Kč
Unit Price with VAT:144,82490 Kč