
EMC1812T-1E/RW | |
|---|---|
DigiKey Part Number | EMC1812T-1E/RWTR-ND - Tape & Reel (TR) EMC1812T-1E/RWCT-ND - Cut Tape (CT) EMC1812T-1E/RWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMC1812T-1E/RW |
Description | 1.8V 2 CHANNEL TEMP SENSOR I2C 2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Remote 8-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | EMC1812T-1E/RW Models |
Category | Features One-Shot, Programmable Limit, Standby Mode |
Manufacturer Microchip Technology | Accuracy - Highest (Lowest) ±1.5°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -40°C ~ 125°C |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital, Remote | Mounting Type Surface Mount |
Sensing Temperature - Remote -40°C ~ 125°C | Package / Case 8-WFDFN Exposed Pad |
Output Type I2C/SMBus | Supplier Device Package 8-WDFN (2x2) |
Voltage - Supply 1.62V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 25 | 13,81680 Kč | 345,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,38889 Kč | 37 166,67 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

