
EMC1072-1-ACZL-TR | |
|---|---|
DigiKey Part Number | EMC1072-1-ACZL-TR-ND - Tape & Reel (TR) EMC1072-1-ACZL-CT-ND - Cut Tape (CT) EMC1072-1-ACZL-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMC1072-1-ACZL-TR |
Description | SENSOR DIGITAL -40C-125C 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | EMC1072-1-ACZL-TR Models |
Category | Resolution 11 b |
Manufacturer Microchip Technology | Features One-Shot, Output Switch, Programmable Limit, Standby Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±1°C (±2°C) |
Part Status Active | Test Condition -5°C ~ 100°C (-40°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -40°C ~ 125°C |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -64°C ~ 191°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type SMBus | Supplier Device Package 8-MSOP |
Voltage - Supply 3V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM86CIMM/NOPB | Texas Instruments | 2 075 | LM86CIMM/NOPBCT-ND | 68,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 25 | 14,27880 Kč | 356,97 Kč |
| 100 | 13,91120 Kč | 1 391,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,13857 Kč | 42 846,43 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

