
ECC204-SSVDA-T | |
|---|---|
DigiKey Part Number | 150-ECC204-SSVDA-TTR-ND - Tape & Reel (TR) 150-ECC204-SSVDA-TCT-ND - Cut Tape (CT) 150-ECC204-SSVDA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECC204-SSVDA-T |
Description | IC AUTHENTICATION CHIP 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ECC204-SSVDA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Authentication Chip | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,15000 Kč | 9,15 Kč |
| 25 | 8,91320 Kč | 222,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 7,07404 Kč | 23 344,33 Kč |
| Unit Price without VAT: | 9,15000 Kč |
|---|---|
| Unit Price with VAT: | 11,07150 Kč |


