
ECC204-RBVCZ-B | |
|---|---|
DigiKey Part Number | 150-ECC204-RBVCZ-B-ND |
Manufacturer | |
Manufacturer Product Number | ECC204-RBVCZ-B |
Description | IC AUTHENTICATION CHIP 3-SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 3-SMD |
Datasheet | Datasheet |
EDA/CAD Models | ECC204-RBVCZ-B Models |
Category | Type Authentication Chip |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Series | Package / Case 3-SMD, No Lead |
Packaging Tube | Supplier Device Package 3-SMD |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 456 | 11,31786 Kč | 16 478,80 Kč |
| Unit Price without VAT: | 11,31786 Kč |
|---|---|
| Unit Price with VAT: | 13,69461 Kč |

