
DV244140 | |
|---|---|
DigiKey Part Number | 150-DV244140-ND |
Manufacturer | |
Manufacturer Product Number | DV244140 |
Description | MPLAB ICE 4 IN-CIRCUIT EMULATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AVR, dsPIC, SAM, PIC MPLAB® Debugger, Emulator, Programmer (In-Circuit/In-System) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Debugger, Emulator, Programmer (In-Circuit/In-System) | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | AVR, dsPIC, SAM, PIC | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32 126,73000 Kč | 32 126,73 Kč |
| Unit Price without VAT: | 32 126,73000 Kč |
|---|---|
| Unit Price with VAT: | 38 873,34330 Kč |











