DV160214-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
MCP16322, PIC16F1947 - Communications Opto/Lighting Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DV160214-2

DigiKey Part Number
DV160214-2-ND
Manufacturer
Manufacturer Product Number
DV160214-2
Description
EVAL BRD FOR MCP16322 PIC16F1947
Customer Reference
Detailed Description
MCP16322, PIC16F1947 - Communications Opto/Lighting Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Box
Part Status
Obsolete
Type
Opto/Lighting
Function
Communications
Embedded
Yes, MCU, 8-Bit
Utilized IC / Part
MCP16322, PIC16F1947
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s), Cable(s), Power Supply
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes