- Transceiver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Transceiver Evaluation Board
Microchip AVR® and PIC® BLE Development Boards First Look

DT100112

DigiKey Part Number
150-DT100112-ND
Manufacturer
Manufacturer Product Number
DT100112
Description
PIC-BLE DEVELOPMENT BOARD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- Transceiver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver
Frequency
-
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
-
Note
-
RF Type
-
RF Frequency
-
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1492,40000 Kč492,40 Kč
Manufacturers Standard Package
Unit Price without VAT:492,40000 Kč
Unit Price with VAT:595,80400 Kč