


DSPIC33FJ256GP510A-I/PF | |
|---|---|
DigiKey Part Number | DSPIC33FJ256GP510A-I/PF-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC33FJ256GP510A-I/PF |
Description | IC MCU 16BIT 256KB FLASH 100TQFP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 256KB (256K x 8) FLASH 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33FJ256GP510A-I/PF Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 32x10b/12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor dsPIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 40 MIPs | Supplier Device Package 100-TQFP (14x14) |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 100-TQFP |
Peripherals AC'97, Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,33000 Kč | 196,33 Kč |
| 25 | 179,53280 Kč | 4 488,32 Kč |
| 100 | 162,73450 Kč | 16 273,45 Kč |
| Unit Price without VAT: | 196,33000 Kč |
|---|---|
| Unit Price with VAT: | 237,55930 Kč |





