dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 16 MIPs 16KB (16K x 8) FLASH 28-SPDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 16 MIPs 16KB (16K x 8) FLASH 28-SPDIP
dsPIC33 e-mobility | Datasheet Preview

DSPIC33FJ16MC102-I/SP

DigiKey Part Number
DSPIC33FJ16MC102-I/SP-ND
Manufacturer
Manufacturer Product Number
DSPIC33FJ16MC102-I/SP
Description
IC MCU 16BIT 16KB FLASH 28SPDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 16 MIPs 16KB (16K x 8) FLASH 28-SPDIP
Datasheet
 Datasheet
EDA/CAD Models
DSPIC33FJ16MC102-I/SP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
1K x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Part Status
Active
Data Converters
A/D 6x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
dsPIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Through Hole
Speed
16 MIPs
Supplier Device Package
28-SPDIP
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Package / Case
28-DIP (0.300", 7.62mm)
Peripherals
Brown-out Detect/Reset, Motor Control PWM, POR, PWM, WDT
Base Product Number
Number of I/O
21
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
22573,87018 Kč16 620,79 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:73,87018 Kč
Unit Price with VAT:89,38292 Kč