dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 128KB (128K x 8) FLASH 28-SPDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 128KB (128K x 8) FLASH 28-SPDIP
dsPIC33 e-mobility | Datasheet Preview
Embedded Security Solutions with dsPIC33 DSCs and PIC24 MCUs | Datasheet Preview

DSPIC33FJ128GP802-E/SP

DigiKey Part Number
DSPIC33FJ128GP802-E/SP-ND
Manufacturer
Manufacturer Product Number
DSPIC33FJ128GP802-E/SP
Description
IC MCU 16BIT 128KB FLASH 28SPDIP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 128KB (128K x 8) FLASH 28-SPDIP
Datasheet
 Datasheet
EDA/CAD Models
DSPIC33FJ128GP802-E/SP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
16K x 8
Series
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Packaging
Tube
Data Converters
A/D 10x10b/12b; D/A 2x16b
Part Status
Active
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Core Processor
dsPIC
Grade
Automotive
Core Size
Qualification
AEC-Q100
Speed
40 MIPs
Mounting Type
Through Hole
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Supplier Device Package
28-SPDIP
Peripherals
Brown-out Detect/Reset, DCI, DMA, I2S, POR, PWM, WDT
Package / Case
28-DIP (0.300", 7.62mm)
Number of I/O
21
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1172,27000 Kč172,27 Kč
25158,29320 Kč3 957,33 Kč
100143,06870 Kč14 306,87 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:172,27000 Kč
Unit Price with VAT:208,44670 Kč