


DSPIC33EV256GM103T-I/M5 | |
|---|---|
DigiKey Part Number | DSPIC33EV256GM103T-I/M5TR-ND - Tape & Reel (TR) DSPIC33EV256GM103T-I/M5CT-ND - Cut Tape (CT) DSPIC33EV256GM103T-I/M5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSPIC33EV256GM103T-I/M5 |
Description | IC MCU 16BIT 256KB FLASH 36UQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33EV, Functional Safety (FuSa) Microcontroller IC 16-Bit 70 MIPs 256KB (85.5K x 24) FLASH 36-UQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33EV256GM103T-I/M5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | dsPIC | |
Core Size | 16-Bit | |
Speed | 70 MIPs | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 13x10b/12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 36-UQFN (5x5) | |
Package / Case | 36-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 87,59358 Kč | 289 058,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,51000 Kč | 106,51 Kč |
| 25 | 97,67200 Kč | 2 441,80 Kč |
| 100 | 88,62050 Kč | 8 862,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,28000 Kč | 105,28 Kč |
| 25 | 96,54000 Kč | 2 413,50 Kč |
| 100 | 87,59330 Kč | 8 759,33 Kč |
| Unit Price without VAT: | 105,28000 Kč |
|---|---|
| Unit Price with VAT: | 127,38880 Kč |








