


DSPIC33EV256GM102-I/SS | |
|---|---|
DigiKey Part Number | DSPIC33EV256GM102-I/SS-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC33EV256GM102-I/SS |
Description | IC MCU 16BIT 256KB FLASH 28SSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33EV, Functional Safety (FuSa) Microcontroller IC 16-Bit 70 MIPs 256KB (85.5K x 24) FLASH 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33EV256GM102-I/SS Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Active | Data Converters A/D 11x10/12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor dsPIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 70 MIPs | Supplier Device Package 28-SSOP |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | Base Product Number |
Number of I/O 21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,69000 Kč | 99,69 Kč |
| 25 | 91,13840 Kč | 2 278,46 Kč |
| 100 | 82,79630 Kč | 8 279,63 Kč |
| Unit Price without VAT: | 99,69000 Kč |
|---|---|
| Unit Price with VAT: | 120,62490 Kč |




