


DSPIC33EP256MU810-I/PF | |
|---|---|
DigiKey Part Number | DSPIC33EP256MU810-I/PF-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC33EP256MU810-I/PF |
Description | IC MCU 16BIT 256KB FLASH 100TQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 60 MIPs 256KB (85.5K x 24) FLASH 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33EP256MU810-I/PF Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 12K x 16 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 32x10b/12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor dsPIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 60 MIPs | Supplier Device Package 100-TQFP (14x14) |
Connectivity CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART, USB OTG | Package / Case 100-TQFP |
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | Base Product Number |
Number of I/O 83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,25000 Kč | 228,25 Kč |
| 25 | 209,35000 Kč | 5 233,75 Kč |
| 100 | 189,40200 Kč | 18 940,20 Kč |
| Unit Price without VAT: | 228,25000 Kč |
|---|---|
| Unit Price with VAT: | 276,18250 Kč |










