



DSPIC33CK256MP503T-I/M5 | |
|---|---|
DigiKey Part Number | DSPIC33CK256MP503T-I/M5TR-ND - Tape & Reel (TR) DSPIC33CK256MP503T-I/M5CT-ND - Cut Tape (CT) DSPIC33CK256MP503T-I/M5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSPIC33CK256MP503T-I/M5 |
Description | IC MCU 16BIT 256KB FLASH 36UQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33CK, Functional Safety (FuSa) Microcontroller IC 16-Bit 100MHz 256KB (256K x 8) FLASH 36-UQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33CK256MP503T-I/M5 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 24K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 3x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor dsPIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 36-UQFN (5x5) |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 36-UFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | Base Product Number |
Number of I/O 29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,47000 Kč | 50,47 Kč |
| 25 | 49,13560 Kč | 1 228,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 41,71125 Kč | 137 647,12 Kč |
| Unit Price without VAT: | 50,47000 Kč |
|---|---|
| Unit Price with VAT: | 61,06870 Kč |

