
DSPIC33CK256MP405T-I/M7 | |
|---|---|
DigiKey Part Number | 150-DSPIC33CK256MP405T-I/M7TR-ND - Tape & Reel (TR) 150-DSPIC33CK256MP405T-I/M7CT-ND - Cut Tape (CT) 150-DSPIC33CK256MP405T-I/M7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSPIC33CK256MP405T-I/M7 |
Description | IC MCU 16BIT 256KB FLASH 48VFQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC® 33CK Microcontroller IC 16-Bit 100MIPs 256KB (256K x 8) FLASH 48-VQFN (6x6) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 19x12b SAR; D/A 6x12b |
Core Processor dsPIC | Oscillator Type External, Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 100MIPs | Mounting Type Surface Mount, Wettable Flank |
Connectivity I2C, LINbus, QEI, SPI, Smart Card, UART/USART | Supplier Device Package 48-VQFN (6x6) |
Peripherals Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, QEI, WDT | Package / Case 48-VFQFN Exposed Pad |
Number of I/O 89 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 25 | 54,93920 Kč | 1 373,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 46,61569 Kč | 153 831,78 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |

