dsPIC dsPIC™ 33CH, Functional Safety (FuSa) Microcontroller IC 16-Bit Dual-Core 180MHz, 200MHz 88KB (88K x 8) FLASH, PRAM 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
dsPIC dsPIC™ 33CH, Functional Safety (FuSa) Microcontroller IC 16-Bit Dual-Core 180MHz, 200MHz 88KB (88K x 8) FLASH, PRAM 28-SSOP
Microchip dsPIC33CH Dual-Core DSPs | Digi-Key Daily
Embedded Security Solutions with dsPIC33 DSCs and PIC24 MCUs | Datasheet Preview

DSPIC33CH64MP202T-I/SS

DigiKey Part Number
DSPIC33CH64MP202T-I/SSTR-ND - Tape & Reel (TR)
DSPIC33CH64MP202T-I/SSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DSPIC33CH64MP202T-I/SS
Description
IC MCU 16BIT 88KB FLASH 28SSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
dsPIC dsPIC™ 33CH, Functional Safety (FuSa) Microcontroller IC 16-Bit Dual-Core 180MHz, 200MHz 88KB (88K x 8) FLASH, PRAM 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
DSPIC33CH64MP202T-I/SS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH, PRAM
Series
RAM Size
20K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Part Status
Active
Data Converters
A/D 23x12b; D/A 4x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
dsPIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
16-Bit Dual-Core
Mounting Type
Surface Mount
Speed
180MHz, 200MHz
Supplier Device Package
28-SSOP
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Package / Case
28-SSOP (0.209", 5.30mm Width)
Peripherals
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT
Base Product Number
Number of I/O
21
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 992
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
147,46000 Kč47,46 Kč
2543,04600 Kč1 076,15 Kč
10039,26630 Kč3 926,63 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 10046,56517 Kč97 786,86 Kč
Manufacturers Standard Package
Unit Price without VAT:47,46000 Kč
Unit Price with VAT:57,42660 Kč