dsPIC33A dsPIC™ 33AK Microcontroller IC 32-Bit 200MHz 64KB (64K x 8) FLASH 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSPIC33AK64MC102-I/SS

DigiKey Part Number
150-DSPIC33AK64MC102-I/SS-ND
Manufacturer
Manufacturer Product Number
DSPIC33AK64MC102-I/SS
Description
DSPIC33A, FPU, 200MHZ, 64K FLASH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
dsPIC33A dsPIC™ 33AK Microcontroller IC 32-Bit 200MHz 64KB (64K x 8) FLASH 28-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Core Processor
dsPIC33A
Core Size
32-Bit
Speed
200MHz
Connectivity
I2C, QEI, SENT, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT
Number of I/O
19
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 11x12b SAR; D/A 3x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
28-SSOP
Package / Case
28-SSOP (0.209", 5.30mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 478
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
136,96000 Kč36,96 Kč
2533,59680 Kč839,92 Kč
10030,65710 Kč3 065,71 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,96000 Kč
Unit Price with VAT:44,72160 Kč