
DSPIC33AK128MC103T-I/M7 | |
|---|---|
DigiKey Part Number | 150-DSPIC33AK128MC103T-I/M7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSPIC33AK128MC103T-I/M7 |
Description | DSPIC33A, FPU, 200MHZ, 128K FLAS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Microcontroller IC |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33AK128MC103T-I/M7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 32,20675 Kč | 106 282,27 Kč |
| Unit Price without VAT: | 32,20675 Kč |
|---|---|
| Unit Price with VAT: | 38,97017 Kč |


