
DSPIC30F6014A-30I/PT | |
|---|---|
DigiKey Part Number | DSPIC30F6014A30IP-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC30F6014A-30I/PT |
Description | IC MCU 16BIT 144KB FLASH 80TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 30F Microcontroller IC 16-Bit 30 MIPs 144KB (48K x 24) FLASH 80-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC30F6014A-30I/PT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b |
Core Processor dsPIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 30 MIPs | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SPI, UART/USART | Supplier Device Package 80-TQFP (12x12) |
Peripherals AC'97, Brown-out Detect/Reset, I2S, LVD, POR, PWM, WDT | Package / Case 80-TQFP |
Number of I/O 68 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSPIC30F6014-30I/PF | Microchip Technology | 74 | DSPIC30F601430IPF-ND | 574,30000 Kč | Parametric Equivalent |
| DSPIC30F6014A-30I/PF | Microchip Technology | 1 776 | DSPIC30F6014A-30I/PF-ND | 310,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,94000 Kč | 284,94 Kč |
| 25 | 258,90520 Kč | 6 472,63 Kč |
| 100 | 235,17760 Kč | 23 517,76 Kč |
| Unit Price without VAT: | 284,94000 Kč |
|---|---|
| Unit Price with VAT: | 344,77740 Kč |



