
DSPIC30F6011A-30I/PT | |
|---|---|
DigiKey Part Number | DSPIC30F6011A30IP-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC30F6011A-30I/PT |
Description | IC MCU 16BIT 132KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 30F Microcontroller IC 16-Bit 30 MIPs 132KB (44K x 24) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC30F6011A-30I/PT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 6K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b |
Core Processor dsPIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 30 MIPs | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SPI, UART/USART | Supplier Device Package 64-TQFP (10x10) |
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT | Package / Case 64-TQFP |
Number of I/O 52 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSPIC30F6011AT-30I/PT | Microchip Technology | 47 | DSPIC30F6011AT-30I/PTCT-ND | 272,34000 Kč | Direct |
| DSPIC33EP256GM706-I/PT | Microchip Technology | 170 | DSPIC33EP256GM706-I/PT-ND | 167,14000 Kč | Similar |
| DSPIC30F6011A-30I/PF | Microchip Technology | 119 | DSPIC30F6011A-30I/PF-ND | 296,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,08000 Kč | 271,08 Kč |
| 25 | 246,09640 Kč | 6 152,41 Kč |
| 100 | 223,83870 Kč | 22 383,87 Kč |
| Unit Price without VAT: | 271,08000 Kč |
|---|---|
| Unit Price with VAT: | 328,00680 Kč |


