
| DSPIC30F5011T-20I/PT | |
|---|---|
| DigiKey Part Number | DSPIC30F5011T-20I/PTTR-ND - Tape & Reel (TR) DSPIC30F5011T-20I/PTCT-ND - Cut Tape (CT) DSPIC30F5011T-20I/PTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | DSPIC30F5011T-20I/PT | 
| Description | IC MCU 16BIT 66KB FLASH 64TQFP | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | dsPIC dsPIC™ 30F Microcontroller IC 16-Bit 20 MIPS 66KB (22K x 24) FLASH 64-TQFP (10x10) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DSPIC30F5011T-20I/PT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Verified | |
| Core Processor | dsPIC | |
| Core Size | 16-Bit | |
| Speed | 20 MIPS | |
| Connectivity | CANbus, I2C, SPI, UART/USART | |
| Peripherals | AC'97, Brown-out Detect/Reset, I2S, LVD, POR, PWM, WDT | |
| Number of I/O | 52 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | 1K x 8 | |
| RAM Size | 4K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
| Data Converters | A/D 16x12b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 64-TQFP (10x10) | |
| Package / Case | 64-TQFP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 207,23000 Kč | 207,23 Kč | 
| 25 | 188,08640 Kč | 4 702,16 Kč | 
| 100 | 182,05250 Kč | 18 205,25 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 200 | 182,05250 Kč | 218 463,00 Kč | 
| Unit Price without VAT: | 207,23000 Kč | 
|---|---|
| Unit Price with VAT: | 250,74830 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic