
DSPIC30F4013T-30I/PT | |
|---|---|
DigiKey Part Number | DSPIC30F4013T30IPTR-ND - Tape & Reel (TR) DSPIC30F4013T30IPCT-ND - Cut Tape (CT) DSPIC30F4013T30IPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSPIC30F4013T-30I/PT |
Description | IC MCU 16BIT 48KB FLASH 44TQFP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 30F Microcontroller IC 16-Bit 30 MIPs 48KB (16K x 24) FLASH 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC30F4013T-30I/PT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
DigiKey Programmable Verified | Data Converters A/D 13x12b |
Core Processor dsPIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 30 MIPs | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SPI, UART/USART | Supplier Device Package 44-TQFP (10x10) |
Peripherals AC'97, Brown-out Detect/Reset, I2S, POR, PWM, WDT | Package / Case 44-TQFP |
Number of I/O 30 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,43000 Kč | 177,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 144,88620 Kč | 173 863,44 Kč |
| Unit Price without VAT: | 177,43000 Kč |
|---|---|
| Unit Price with VAT: | 214,69030 Kč |





