DSPIC30F3012-20I/P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 132
Unit Price: 120,74000 Kč
Datasheet
dsPIC dsPIC™ 30F Microcontroller IC 16-Bit 20 MIPS 24KB (8K x 24) FLASH 18-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
dsPIC dsPIC™ 30F Microcontroller IC 16-Bit 20 MIPS 24KB (8K x 24) FLASH 18-PDIP
18-DIP (300mil)_SDIP18 Pkg

DSPIC30F3012-20I/P

DigiKey Part Number
DSPIC30F3012-20IP-ND
Manufacturer
Manufacturer Product Number
DSPIC30F3012-20I/P
Description
IC MCU 16BIT 24KB FLASH 18DIP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
dsPIC dsPIC™ 30F Microcontroller IC 16-Bit 20 MIPS 24KB (8K x 24) FLASH 18-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DSPIC30F3012-20I/P Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
1K x 8
Packaging
Tube
RAM Size
2K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
DigiKey Programmable
Verified
Data Converters
A/D 8x12b
Core Processor
dsPIC
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
20 MIPS
Mounting Type
Through Hole
Connectivity
I2C, SPI, UART/USART
Supplier Device Package
18-PDIP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
18-DIP (0.300", 7.62mm)
Number of I/O
12
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSPIC30F3012-30I/PMicrochip Technology132DSPIC30F3012-30IP-ND120,74000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
125159,09768 Kč19 887,21 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:159,09768 Kč
Unit Price with VAT:192,50819 Kč