


DSPIC30F2011-20I/P | |
|---|---|
DigiKey Part Number | DSPIC30F2011-20IP-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC30F2011-20I/P |
Description | IC MCU 16BIT 12KB FLASH 18DIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 30F Microcontroller IC 16-Bit 20 MIPS 12KB (4K x 24) FLASH 18-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC30F2011-20I/P Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
Part Status Active | Data Converters A/D 8x12b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor dsPIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Through Hole |
Speed 20 MIPS | Supplier Device Package 18-PDIP |
Connectivity I2C, SPI, UART/USART | Package / Case 18-DIP (0.300", 7.62mm) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 108,97540 Kč | 16 346,31 Kč |
| Unit Price without VAT: | 108,97540 Kč |
|---|---|
| Unit Price with VAT: | 131,86023 Kč |





