Similar

DSPIC30F1010-30I/MM | |
|---|---|
DigiKey Part Number | DSPIC30F1010-30I/MM-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC30F1010-30I/MM |
Description | IC MCU 16BIT 6KB FLASH 28QFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 30F Microcontroller IC 16-Bit 30 MIPs 6KB (2K x 24) FLASH 28-QFN-S (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC30F1010-30I/MM Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Data Converters A/D 6x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor dsPIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 30 MIPs | Supplier Device Package 28-QFN-S (6x6) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 28-VQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 21 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSPIC33EP16GS202-I/MM | Microchip Technology | 0 | DSPIC33EP16GS202-I/MM-ND | 74,05152 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 183 | 112,85563 Kč | 20 652,58 Kč |
| Unit Price without VAT: | 112,85563 Kč |
|---|---|
| Unit Price with VAT: | 136,55531 Kč |





