Direct
Direct

DSPIC30F1010-20E/SO | |
|---|---|
DigiKey Part Number | DSPIC30F1010-20E/SO-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC30F1010-20E/SO |
Description | IC MCU 16BIT 6KB FLASH 28SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 30F Microcontroller IC 16-Bit 20 MIPS 6KB (2K x 24) FLASH 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC30F1010-20E/SO Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Data Converters A/D 6x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor dsPIC | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20 MIPS | Supplier Device Package 28-SOIC |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 21 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSPIC30F1010-30I/SO | Microchip Technology | 75 | DSPIC30F1010-30I/SO-ND | 117,42000 Kč | Direct |
| DSPIC30F2010T-20E/SO | Microchip Technology | 0 | DSPIC30F2010T-20E/SO-ND | 121,40404 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 100 | 171,82846 Kč | 1 391 810,53 Kč |
| Unit Price without VAT: | 171,82846 Kč |
|---|---|
| Unit Price with VAT: | 207,91244 Kč |





