



DSC8123DI5T | |
|---|---|
DigiKey Part Number | DSC8123DI5TTR-ND - Tape & Reel (TR) DSC8123DI5TCT-ND - Cut Tape (CT) DSC8123DI5TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSC8123DI5T |
Description | MEMS OSC PROG BLANK 10MHZ-460MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XO (Standard) LVDS 10 MHz ~ 460 MHz Programmable Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | DSC8123DI5T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | MEMS | |
Type | XO (Standard) | |
Programmable Type | Blank (User Must Program) | |
Available Frequency Range | 10 MHz ~ 460 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | ±10ppm | |
Frequency Stability (Total) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 32mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 22 mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,90000 Kč | 141,90 Kč |
| 25 | 118,17800 Kč | 2 954,45 Kč |
| 100 | 114,17290 Kč | 11 417,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 114,17293 Kč | 114 172,93 Kč |
| Unit Price without VAT: | 141,90000 Kč |
|---|---|
| Unit Price with VAT: | 171,69900 Kč |

