



DSC8121AM2 | |
|---|---|
DigiKey Part Number | DSC8121AM2-ND |
Manufacturer | |
Manufacturer Product Number | DSC8121AM2 |
Description | MEMS OSC PROG BLANK 10MHZ-170MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 10 MHz ~ 170 MHz Programmable Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | DSC8121AM2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | MEMS | |
Type | XO (Standard) | |
Programmable Type | Blank (User Must Program) | |
Available Frequency Range | 10 MHz ~ 170 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Frequency Stability (Total) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Current - Supply (Disable) (Max) | 22 mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,06000 Kč | 53,06 Kč |
| 25 | 44,10880 Kč | 1 102,72 Kč |
| 100 | 42,65230 Kč | 4 265,23 Kč |
| Unit Price without VAT: | 53,06000 Kč |
|---|---|
| Unit Price with VAT: | 64,20260 Kč |

