



DSC8104AI5 | |
|---|---|
DigiKey Part Number | 576-4706-ND |
Manufacturer | |
Manufacturer Product Number | DSC8104AI5 |
Description | MEMS OSC PROG BLANK 10MHZ-460MHZ |
Customer Reference | |
Detailed Description | XO (Standard) HCSL 10 MHz ~ 460 MHz Programmable Oscillator 2.25V ~ 3.6V Standby 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | MEMS | |
Type | XO (Standard) | |
Programmable Type | Blank (User Must Program) | |
Available Frequency Range | 10 MHz ~ 460 MHz | |
Function | Standby | |
Output | HCSL | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | - | |
Frequency Stability (Total) | ±10ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 42mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,44000 Kč | 47,44 Kč |
| 10 | 46,27300 Kč | 462,73 Kč |
| Unit Price without VAT: | 47,44000 Kč |
|---|---|
| Unit Price with VAT: | 57,40240 Kč |

