6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-SMD
Clock and Timing Solutions
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC8103CI5

DigiKey Part Number
576-4705-ND
Manufacturer
Manufacturer Product Number
DSC8103CI5
Description
MEMS OSC PROG BLANK 10MHZ-460MHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
XO (Standard) LVDS 10 MHz ~ 460 MHz Programmable Oscillator 2.25V ~ 3.6V Standby 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Programmable Type
Blank (User Must Program)
Available Frequency Range
10 MHz ~ 460 MHz
Function
Standby
Output
LVDS
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
-
Frequency Stability (Total)
±10ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
32mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1176,64000 Kč176,64 Kč
25147,30640 Kč3 682,66 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:176,64000 Kč
Unit Price with VAT:213,73440 Kč