DSC8001CI5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DSC8001CI5
Clock and Timing Solutions
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC8001CI2T

DigiKey Part Number
DSC8001CI2TTR-ND - Tape & Reel (TR)
DSC8001CI2TCT-ND - Cut Tape (CT)
DSC8001CI2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSC8001CI2T
Description
MEMS OSC PROG BLANK 1MHZ-150MHZ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
XO (Standard) CMOS 1 MHz ~ 150 MHz Programmable Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
DSC8001CI2T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Programmable Type
Blank (User Must Program)
Available Frequency Range
1 MHz ~ 150 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±25ppm
Frequency Stability (Total)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
12.2mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15 µA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00022,10638 Kč22 106,38 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
127,46000 Kč27,46 Kč
2522,88680 Kč572,17 Kč
Digi-Reel®
QuantityUnit PriceExt Price
127,46000 Kč27,46 Kč
2522,88680 Kč572,17 Kč
10022,10640 Kč2 210,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:27,46000 Kč
Unit Price with VAT:33,22660 Kč