


DSC6111HE2A-000.0000T | |
|---|---|
DigiKey Part Number | DSC6111HE2A-000.0000TTR-ND - Tape & Reel (TR) DSC6111HE2A-000.0000TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DSC6111HE2A-000.0000T |
Description | MEMS OSC PROG BLANK 1MHZ-100MHZ |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 1 MHz ~ 100 MHz Programmable Oscillator 1.71V ~ 3.63V Standby 4-VFLGA |
Datasheet | Datasheet |
EDA/CAD Models | DSC6111HE2A-000.0000T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 25 | 18,26840 Kč | 456,71 Kč |
| 100 | 16,58840 Kč | 1 658,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,58842 Kč | 16 588,42 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

