Parametric Equivalent

| DSC6101JL3B-050.0000 | |
|---|---|
| DigiKey Part Number | 150-DSC6101JL3B-050.0000-ND | 
| Manufacturer | |
| Manufacturer Product Number | DSC6101JL3B-050.0000 | 
| Description | MEMS OSC XO 50.0000MHZ CMOS SMD | 
| Customer Reference | |
| Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VLGA | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Strip | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 50 MHz | |
| Function | Enable/Disable | |
| Output | CMOS | |
| Voltage - Supply | 1.71V ~ 3.63V | |
| Frequency Stability | ±20ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -40°C ~ 105°C | |
| Spread Spectrum Bandwidth | - | |
| Current - Supply (Max) | 3mA (Typ) | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-VLGA | |
| Supplier Device Package | 4-VLGA (2.5x2) | |
| Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
| Height - Seated (Max) | 0.035" (0.90mm) | |
| Current - Supply (Disable) (Max) | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 14,77000 Kč | 14,77 Kč | 
| 10 | 14,37700 Kč | 143,77 Kč | 
| 50 | 14,15640 Kč | 707,82 Kč | 
| 1 000 | 13,74715 Kč | 13 747,15 Kč | 
| Unit Price without VAT: | 14,77000 Kč | 
|---|---|
| Unit Price with VAT: | 17,87170 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic