


DSC6101JA3B-PROG | |
|---|---|
DigiKey Part Number | DSC6101JA3B-PROG-ND |
Manufacturer | |
Manufacturer Product Number | DSC6101JA3B-PROG |
Description | ONE-TIME-PROGRAMMABLE ULTRA-MEMS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 3.5 kHz ~ 100 MHz Programmable Oscillator 1.71V ~ 3.63V Enable/Disable 4-VLGA |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 3.63V |
Manufacturer Microchip Technology | Frequency Stability (Total) ±20ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Current - Supply (Max) 3mA (Typ) |
Part Status Active | Ratings AEC-Q100 |
Base Resonator MEMS | Mounting Type Surface Mount |
Type XO (Standard) | Package / Case 4-VLGA |
Programmable Type Blank (User Must Program) | Supplier Device Package 4-VLGA (2.5x2) |
Available Frequency Range 3.5 kHz ~ 100 MHz | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.89mm) |
Output CMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 520 | 22,04790 Kč | 55 560,71 Kč |
| Unit Price without VAT: | 22,04790 Kč |
|---|---|
| Unit Price with VAT: | 26,67796 Kč |

