XO (Standard) CMOS 1 MHz ~ 100 MHz Programmable Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XO (Standard) CMOS 1 MHz ~ 100 MHz Programmable Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC6101HI2A-000.0000T

DigiKey Part Number
DSC6101HI2A-000.0000TTR-ND - Tape & Reel (TR)
DSC6101HI2A-000.0000TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DSC6101HI2A-000.0000T
Description
MEMS OSC PROG BLANK 1MHZ-100MHZ
Customer Reference
Detailed Description
XO (Standard) CMOS 1 MHz ~ 100 MHz Programmable Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA
Datasheet
 Datasheet
EDA/CAD Models
DSC6101HI2A-000.0000T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Base Resonator
MEMS
Type
XO (Standard)
Programmable Type
Blank (User Must Program)
Available Frequency Range
1 MHz ~ 100 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
-
Frequency Stability (Total)
±25ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
3mA (Typ)
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-VFLGA
Supplier Device Package
4-VFLGA (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.035" (0.89mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
2522,67800 Kč566,95 Kč
10020,57800 Kč2 057,80 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00020,57804 Kč20 578,04 Kč
Manufacturers Standard Package
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč