DSA6102ML3B-050.0000VAO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC6001ME1A-050.0000T

DigiKey Part Number
DSC6001ME1A-050.0000TTR-ND - Tape & Reel (TR)
DSC6001ME1A-050.0000TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DSC6001ME1A-050.0000T
Description
MEMS OSC XO 50.0000MHZ CMOS SMD
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VFLGA
Datasheet
 Datasheet
EDA/CAD Models
DSC6001ME1A-050.0000T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Base Resonator
Type
Frequency
50 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.3mA (Typ)
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-VFLGA
Supplier Device Package
4-VFLGA (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 743
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
121,64000 Kč21,64 Kč
1021,22200 Kč212,22 Kč
5020,89760 Kč1 044,88 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,85286 Kč16 852,86 Kč
Manufacturers Standard Package
Unit Price without VAT:21,64000 Kč
Unit Price with VAT:26,18440 Kč