


| DSC6001HA3B-PROG | |
|---|---|
| DigiKey Part Number | DSC6001HA3B-PROG-ND | 
| Manufacturer | |
| Manufacturer Product Number | DSC6001HA3B-PROG | 
| Description | ONE-TIME-PROGRAMMABLE ULTRA-MEMS | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | XO (Standard) CMOS 2 kHz ~ 80 MHz Programmable Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Microchip Technology | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Base Resonator | MEMS | |
| Type | XO (Standard) | |
| Programmable Type | Blank (User Must Program) | |
| Available Frequency Range | 2 kHz ~ 80 MHz | |
| Function | Enable/Disable | |
| Output | CMOS | |
| Voltage - Supply | 1.71V ~ 3.63V | |
| Frequency Stability | - | |
| Frequency Stability (Total) | ±20ppm | |
| Operating Temperature | -40°C ~ 125°C | |
| Spread Spectrum Bandwidth | - | |
| Current - Supply (Max) | 1.3mA (Typ) | |
| Ratings | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-VFLGA | |
| Supplier Device Package | 4-VFLGA (1.6x1.2) | |
| Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
| Height - Seated (Max) | 0.035" (0.89mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 700 | 20,80600 Kč | 14 564,20 Kč | 
| Unit Price without VAT: | 20,80600 Kč | 
|---|---|
| Unit Price with VAT: | 25,17526 Kč | 
 
 
 
 


