


DSC6001CI1A-016.3690 | |
|---|---|
DigiKey Part Number | DSC6001CI1A-016.3690-ND |
Manufacturer | |
Manufacturer Product Number | DSC6001CI1A-016.3690 |
Description | MEMS OSC XO 16.3690MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 16.369 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VDFN |
Datasheet | Datasheet |
EDA/CAD Models | DSC6001CI1A-016.3690 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | 16.369 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.3mA (Typ) | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,43000 Kč | 21,43 Kč |
| 25 | 17,89320 Kč | 447,33 Kč |
| 100 | 16,43670 Kč | 1 643,67 Kč |
| Unit Price without VAT: | 21,43000 Kč |
|---|---|
| Unit Price with VAT: | 25,93030 Kč |

