DSA1001CL3-040.0000VAO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DSA1001CL3-040.0000VAO
Clock and Timing Solutions

DSC6001CI1A-011.2896

DigiKey Part Number
DSC6001CI1A-011.2896-ND
Manufacturer
Manufacturer Product Number
DSC6001CI1A-011.2896
Description
MEMS OSC XO 11.2896MHZ CMOS SMD
Customer Reference
Detailed Description
11.2896 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VDFN
Datasheet
 Datasheet
EDA/CAD Models
DSC6001CI1A-011.2896 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Base Resonator
Type
Frequency
11.2896 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.3mA (Typ)
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-VDFN
Supplier Device Package
4-VDFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 572
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
121,43000 Kč21,43 Kč
2517,89320 Kč447,33 Kč
10016,43670 Kč1 643,67 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,43000 Kč
Unit Price with VAT:25,93030 Kč