XO (Standard) CMOS 2 kHz ~ 80 MHz Programmable Oscillator 1.8V ~ 3.3V Enable/Disable 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XO (Standard) CMOS 2 kHz ~ 80 MHz Programmable Oscillator 1.8V ~ 3.3V Enable/Disable 4-VDFN
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC6001CA3B-PROG

DigiKey Part Number
150-DSC6001CA3B-PROG-ND
Manufacturer
Manufacturer Product Number
DSC6001CA3B-PROG
Description
ONE-TIME-PROGRAMMABLE ULTRA-LOW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
XO (Standard) CMOS 2 kHz ~ 80 MHz Programmable Oscillator 1.8V ~ 3.3V Enable/Disable 4-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Programmable Type
-
Available Frequency Range
2 kHz ~ 80 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±20ppm
Frequency Stability (Total)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.3mA (Typ)
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-VDFN
Supplier Device Package
4-VDFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 10014,87498 Kč16 362,48 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,87498 Kč
Unit Price with VAT:17,99873 Kč