PCI Express (PCIe) IC 100MHz 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC557-0344FI1

DigiKey Part Number
DSC557-0344FI1-ND
Manufacturer
Manufacturer Product Number
DSC557-0344FI1
Description
IC CLOCK GENERATOR PCIE 14-VFQFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Clock Generator IC 100MHz 1 Output
Datasheet
 Datasheet
EDA/CAD Models
DSC557-0344FI1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
-
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
0:2
Differential - Input:Output
No/Yes
Frequency - Max
100MHz
Voltage - Supply
2.25V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
171,60000 Kč71,60 Kč
2559,63440 Kč1 490,86 Kč
10057,21960 Kč5 721,96 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:71,60000 Kč
Unit Price with VAT:86,63600 Kč