


DSC1500CA1A-PROGT | |
|---|---|
DigiKey Part Number | 150-DSC1500CA1A-PROGTTR-ND - Tape & Reel (TR) 150-DSC1500CA1A-PROGTCT-ND - Cut Tape (CT) 150-DSC1500CA1A-PROGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSC1500CA1A-PROGT |
Description | MEMS OSC, BLANK, LVCMOS, 50PPM, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Programmable Oscillator 4-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN | |
Supplier Device Package | 4-VDFN (3.2x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 25 | 15,74000 Kč | 393,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,86128 Kč | 12 861,28 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

