DSC1124DI5-100.0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DSC1124DI5-100.0000
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1224DL3-156M2500T

DigiKey Part Number
150-DSC1224DL3-156M2500T-ND
Manufacturer
Manufacturer Product Number
DSC1224DL3-156M2500T
Description
MEMS OSC, LOW JITTER, 156.25MHZ,
Customer Reference
Detailed Description
156.25 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCSL
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
40mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
142,52000 Kč42,52 Kč
1041,63700 Kč416,37 Kč
5040,97600 Kč2 048,80 Kč
1 00039,76198 Kč39 761,98 Kč
Manufacturers Standard Package
Unit Price without VAT:42,52000 Kč
Unit Price with VAT:51,44920 Kč